text.skipToContent text.skipToNavigation

Manufacturer Part #

3G30UM

UL508 3 Pole G-Trip 30 A Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 3G30UM - Technical Attributes
Attributes Table
No of Poles: 3
Rated Current: 30A
Type: Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
44
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$228.64
USD
Quantity
Unit Price
4
$57.16
8
$56.52
12
$56.15
16+
$55.68
Product Variant Information section