text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1393247-2

W31 Series 5 A 50 VDC 1 Pole Toggle Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1393247-2 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 5A
Type: Thermal
Mounting Method: Panel Mount
Features & Applications

The 4-1393247-2 is a W31 Series 5 A 50 VDC 1 Pole Toggle Thermal Circuit Breaker.

Features:

  • 0.5 amp to 50 amp ratings may be used as on/off switch.
  • Cannot be reset against overload.
  • W23 has visible trip indicator.
  • Screw termination.
  • Trip-free operation.
  • Product Type:
    • Product Type = Circuit Breaker
    • Actuator Style = Toggle
    • Termination Type = 8-32 Screws 90° to Each Other (Screws and Washers Installed)
  • Electrical Characteristics:
    • Current Rating (A) = 5
    • Operating Voltage, Max. = 50 VDC, 250 VAC
  • Body Related Features:
    • Series = W31
  • Contact Related:
    • Number of Poles = 1
    • Trip Time at 200% = 6 to 22 Seconds
    • Interrupt Capacity = 2,000 A @ 50 VDC or 1,000 A @ 250 VAC
    • Mounting Options = Two Hex Nuts/Lockwasher
    • Mounting Bushing = 15/32"-32 Threaded Bushing .320" Long Double "D", Silver Color
    • Toggle Color = Silver Metal, Round with Amp Rate Marking

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.75
USD
Quantity
Unit Price
25+
$28.03
Product Variant Information section