Manufacturer Part #
4-1393247-3
W31 Series 50 A 50 VDC 1 Pole Toggle Thermal Circuit Breaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-1393247-3 - Technical Attributes
Attributes Table
| No of Poles: | 1 |
| Rated Current: | 50A |
| Type: | Thermal |
| Mounting Method: | Panel Mount |
Features & Applications
The 4-1393247-3(W31-X2M1G-50) is a 1 pole toggle or push/full actuator thermal P&B circuit breaker. It is having an operating temperature range of -40° C to +85° C.
The W23 and W31 are UL 1077 Recognized as Supplementary Protectors. File E69543, and CSA Accepted as Supplementary Protectors (Appliance Component Protectors), File LR15734.
Features:
- 0.5 amp to 50 amp ratings may be used as on/off switch.
- Cannot be reset against overload.
- W23 has visible trip indicator band.
- Screw termination.
- Trip-free operation.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$37.75
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Panel Mount