Manufacturer Part #
CL-150AB
Inrush Current Limiters ICL 5 Ohm 4.7A Max kinked leads
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Advanced Sensors CL-150AB - Product Specification
Amphenol Advanced Sensors CL-150AB - Technical Attributes
Attributes Table
| Operating Temp Range: | -65°C to +175°C |
| Type: | Thermal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole