text.skipToContent text.skipToNavigation

Manufacturer Part #

N32UL

N32UL: 277 V 0.3 - 32 A DIN Rail Neutral Pole Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation N32UL - Technical Attributes
Attributes Table
Rated Current: 0.3A to 32A
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
43
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.73
USD
Quantity
Unit Price
1
$32.73
3
$32.22
5
$31.99
10
$31.67
20+
$31.17
Product Variant Information section