text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.2504

FUSE CERM 1A 250VAC 300VDC 5X20

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
SCHURTER 0001.2504 - Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 1A
Interrupting Rating: 1.5kA
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.1
Dimension: L  20mm x D  5.2mm
Storage Temperature Range: 0°C to 60°C
Mounting Method: Clip
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.15
USD
Quantity
Unit Price
30
$0.605
100
$0.59
300
$0.58
1,000
$0.565
3,000+
$0.54
Product Variant Information section