text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.1516

FSF Series Fast-Acting 250 V 1 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0034.1516 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,800
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,240.00
USD
Quantity
Unit Price
100
$0.33
300
$0.325
1,000
$0.315
2,000
$0.31
5,000+
$0.30
Product Variant Information section