text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.3122

FST Series 250 V 3.15 A Time-Lag Surface Mount Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0034.3122 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 3.15A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 47A
Dimension: L  20mm x D  5mm
Storage Temperature Range: 0°C to 60°C
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,720
Factory Lead Time:
27 Weeks
Minimum Order:
4250
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,742.50
USD
Quantity
Unit Price
50
$0.455
250
$0.44
750
$0.43
1,500
$0.425
4,000+
$0.41
Product Variant Information section