text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.6611

MST250 Series Time Lag 250 V 0.4 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0034.6611 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 0.4A
Operating Temp Range: -55°C to +125°C
Dimension: L  8.5mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,100
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.00
USD
Quantity
Unit Price
100
$0.70
300
$0.685
1,000
$0.67
2,000
$0.66
4,000+
$0.64
Product Variant Information section