text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.6615

MST250 Series Time Lag 250 V 1 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
SCHURTER 0034.6615 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Color: Black
Typical Melting I2t (A2sec): 12A
Dimension: L  8.5mm x D  8.5mm
Storage Temperature Range: 0°C to 40°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,240
USA:
2,240
On Order:
0
Factory Stock:Factory Stock:
7,600
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
30
$0.65
100
$0.635
300
$0.62
1,000
$0.605
3,000+
$0.58
Product Variant Information section