text.skipToContent text.skipToNavigation

Manufacturer Part #

01110501Z

0.27 mm Spring Brass Tin PCB Mount Cartridge Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2601
Product Specification Section
Littelfuse 01110501Z - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The 01110501Z is a 10 A 2AG/5 mm Brass PC Mount Clip Fuse Holder.

Product Specifications:

  • Electrical: Rated for currents up to 15 amperes (units with spring brass clips) or up to 30 amperes (beryllium copper clips)
  • Clips: 356 000 Series: Nickel-plated spring brass
  • 359 000 Series: Silver-plated beryllium copper
  • Terminals: 8-32THD screw type
  • Base: Black phenolic laminate
  • Mounting Hole: 3AG Block: Reference Dimensions.142"/.147" diameter with .295"/.302" x 82°C.S.
Pricing Section
Global Stock:
153,842
USA:
153,842
310,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.08
USD
Quantity
Unit Price
200
$0.0954
500
$0.0933
2,000
$0.0902
5,000
$0.0882
20,000+
$0.0834