text.skipToContent text.skipToNavigation

Manufacturer Part #

0154001.DRT

154 Series Time Lag 125 V 1 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2410
Product Specification Section
Littelfuse 0154001.DRT - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Time Lag
Current Rating: 1A
Resistance: 0.225Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.98A
Dimension: L  9.73mm x W  5.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,569
USA:
1,569
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.68
USD
Quantity
Unit Price
1
$2.68
10
$2.47
50
$2.31
200
$2.18
750+
$2.05