text.skipToContent text.skipToNavigation

Manufacturer Part #

015402.5DRT

154 Series Time Lag 125 V 2.5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder

Product Specification Section
Littelfuse 015402.5DRT - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Time Lag
Current Rating: 2.5A
Resistance: 0.045Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 15A
Dimension: L  9.73mm x W  5.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39
USA:
39
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.87
USD
Quantity
Unit Price
1
$2.87
10
$2.64
50
$2.47
200
$2.33
750+
$2.19