text.skipToContent text.skipToNavigation

Manufacturer Part #

0202004.HXG

202 Series Fast-Acting 250 V 4 A 9.45 x 6.35 mm Through Hole Flat-Pak® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0202004.HXG - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 4A
Operating Temp Range: -55°C to +125°C
Dimension: L  9.45mm x W  6.35mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$517.00
USD
Quantity
Unit Price
100
$5.17
200
$5.12
300
$5.09
400
$5.07
500+
$5.00
Product Variant Information section