text.skipToContent text.skipToNavigation

Manufacturer Part #

0213004.MXP

213 Series Time Lag 250 V 4 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Littelfuse 0213004.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 4A
Resistance: 0.017Ω
Interrupting Rating: 40A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 226.505A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
325
USA:
325
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.10
USD
Quantity
Unit Price
30
$0.67
100
$0.655
300
$0.64
1,000
$0.625
3,000+
$0.60
Product Variant Information section