text.skipToContent text.skipToNavigation

Manufacturer Part #

021601.6HXP

216 Series Fast-Acting 250 V 1.6 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 021601.6HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 1.6A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.00
USD
Quantity
Unit Price
100
$0.64
400
$0.625
1,000
$0.615
2,500
$0.60
4,000+
$0.585