text.skipToContent text.skipToNavigation

Manufacturer Part #

0216010.MXESPP

216 Series Fast-Acting 250V 10 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0216010.MXESPP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 10A
Resistance: 0.0079Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 154.34A
Dimension: L  20mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000
$0.625
4,000
$0.62
5,000+
$0.61
Product Variant Information section