text.skipToContent text.skipToNavigation

Manufacturer Part #

021602.5MXP

216 Series Fast-Acting 250V 2.5 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Littelfuse 021602.5MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 2.5A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
1,000
$0.615
2,000
$0.605
3,000
$0.60
4,000
$0.595
5,000+
$0.585
Product Variant Information section