text.skipToContent text.skipToNavigation

Manufacturer Part #

0217.125MXP

217 Series Fast-Acting 250V 0.125 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0217.125MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 0.125A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.00
USD
Quantity
Unit Price
1,000
$0.73
2,000
$0.72
3,000
$0.715
4,000
$0.71
5,000+
$0.70
Product Variant Information section