text.skipToContent text.skipToNavigation

Manufacturer Part #

0217.200HXP

217 Series Fast-Acting 250 V 0.2 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0217.200HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 0.2A
Resistance: 1.7Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.02A
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.50
USD
Quantity
Unit Price
30
$0.62
100
$0.605
300
$0.59
1,000
$0.575
3,000+
$0.55
Product Variant Information section