text.skipToContent text.skipToNavigation

Manufacturer Part #

0217.315MXP

217 Series Fast-Acting 250 V 315 mA Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0217.315MXP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 315mA
Resistance: 0.88Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.11
Dimension: L  20mm x D  5.2mm
Moisture Sensitivity Level: 1
Mounting Method: Clip
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$245.00
USD
Quantity
Unit Price
200
$0.25
800
$0.245
3,000
$0.24
5,000
$0.235
10,000+
$0.23
Product Variant Information section