text.skipToContent text.skipToNavigation

Manufacturer Part #

0217002.MXP

217 Series Fast-Acting 250V 2 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 2A
Resistance: 0.0416Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 5.73A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.00
USD
Quantity
Web Price
1,000
$0.159
3,000
$0.141
5,000
$0.14
20,000
$0.137
30,000+
$0.136
Product Variant Information section