text.skipToContent text.skipToNavigation

Manufacturer Part #

0217004.HXP

217 Series Fast-Acting 250 V 4 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Littelfuse 0217004.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 4A
Resistance: 0.0165Ω
Interrupting Rating: 40A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 29.165A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.05
USD
Quantity
Unit Price
150
$0.147
400
$0.145
1,500
$0.142
4,000
$0.139
15,000+
$0.134
Product Variant Information section