text.skipToContent text.skipToNavigation

Manufacturer Part #

0218.080HXP

218 Series Time Lag 250 V 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0218.080HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 0.08A
Resistance: 9.07Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.075A
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$307.50
USD
Quantity
Unit Price
100
$0.63
400
$0.615
1,000
$0.605
2,500
$0.595
4,000+
$0.575
Product Variant Information section