text.skipToContent text.skipToNavigation

Manufacturer Part #

0218.630MXEP

218 Series Time Lag 250 V 0.63 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0218.630MXEP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 0.63A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.00
USD
Quantity
Unit Price
1,000
$1.21
2,000
$1.20
3,000+
$1.19
Product Variant Information section