text.skipToContent text.skipToNavigation

Manufacturer Part #

0218015.MXP

218 Series Time Lag 250V 15 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Littelfuse 0218015.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 15A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
Germany:
0
13,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$44.00
USD
Quantity
Unit Price
200
$0.22
800
$0.215
3,000
$0.21
10,000+
$0.205
Product Variant Information section