text.skipToContent text.skipToNavigation

Manufacturer Part #

0230003.HXP

230 Series Slo-Blo 250V 3 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2602
Product Specification Section
Littelfuse 0230003.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 3A
Resistance: 0.0383Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 77A
Dimension: L  14.48mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
5,050
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.00
USD
Quantity
Unit Price
100
$0.44
400
$0.43
1,500
$0.415
5,000+
$0.40