text.skipToContent text.skipToNavigation

Manufacturer Part #

0230004.HXP

230 Series Slo-Blo 125V 4 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0230004.HXP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Slo-Blo
Current Rating: 4A
Resistance: 0.0258Ω
Interrupting Rating: 400A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 148A
Dimension: L  14.48mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
40
$0.49
125
$0.48
400
$0.47
1,250
$0.46
4,000+
$0.44
Product Variant Information section