text.skipToContent text.skipToNavigation

Manufacturer Part #

023003.5DRT2P

Fuse Subminiature Slow Blow Acting 3.5A 250V Axial 5 X 15mm Glass T/R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2546
Product Specification Section
Littelfuse 023003.5DRT2P - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 3.5A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 110
Dimension: L  14.9mm x D  4.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,500
USA:
10,500
16,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$697.50
USD
Quantity
Unit Price
1,500
$0.465
3,000
$0.46
4,500
$0.455
7,500+
$0.445