text.skipToContent text.skipToNavigation

Manufacturer Part #

0234004.MXP

234 Series Medium Acting 250 V 4 A Ø 5.2 x 20 mm Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0234004.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Medium Acting
Current Rating: 4A
Resistance: 0.0304Ω
Interrupting Rating: 200A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 10.37A
Dimension: L  20mm x D  5.2mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.00
USD
Quantity
Unit Price
200
$0.69
600
$0.675
1,000
$0.665
3,000
$0.655
5,000+
$0.64
Product Variant Information section