text.skipToContent text.skipToNavigation

Manufacturer Part #

0235.500HXP

235 Series Fast-Acting 250 V 0.5 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0235.500HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 0.5A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.50
USD
Quantity
Unit Price
100
$0.325
400
$0.32
1,500
$0.31
3,000
$0.305
7,500+
$0.30
Product Variant Information section