text.skipToContent text.skipToNavigation

Manufacturer Part #

0239.800HXP

239 Series Slo-Blo 250 V 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse

Product Specification Section
Littelfuse 0239.800HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 0.8A
Resistance: 0.4155Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 7.565A
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.50
USD
Quantity
Unit Price
100
$0.545
400
$0.53
1,000
$0.52
2,500
$0.51
4,000+
$0.50