text.skipToContent text.skipToNavigation

Manufacturer Part #

0242.080UR

242 Series Fast-Acting 250 V 80 mA Ø 3.02 x 8.4 mm Barrier Network Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2615
Product Specification Section
Littelfuse 0242.080UR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 0.08A
Resistance: 8.19Ω
Interrupting Rating: 4000A
Operating Temp Range: -40°C to +125°C
Color: Green
Typical Melting I2t (A2sec): 2.14E-4A
Dimension: L  8.4mm x D  3.02mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,690.00
USD
Quantity
Unit Price
500
$3.38
1,000+
$3.33