text.skipToContent text.skipToNavigation

Manufacturer Part #

0251.375MXL

251 Series Very Fast-Acting 125 V 0.375A Ø 2.8x7.11 mm Axial Lead PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0251.375MXL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 0.375A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.11mm x D  2.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
2,000
$0.335
5,000
$0.33
10,000+
$0.325
Product Variant Information section