text.skipToContent text.skipToNavigation

Manufacturer Part #

0259.125M

259 Series Fast-Acting 125 V 0.125 A Ø 8 x 13 mm Radial Safe-T-Plus Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0259.125M - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 0.125A
Resistance: 1.7Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +90°C
Color: Yellow
Typical Melting I2t (A2sec): 0.0012A
Dimension: L  13mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
398
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,330.00
USD
Quantity
Unit Price
10
$3.56
30
$3.51
100
$3.45
200
$3.42
500+
$3.33
Product Variant Information section