Manufacturer Part #
0263.375MXL
263 Series Very Fast-Acting 250 V 0.375 A Ø3.94x7.11 mm Axial Lead PICO® II Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0263.375MXL - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
12/06/2022
Details and Download
Part Status:
Active
Active
Littelfuse 0263.375MXL - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 0.375A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.11mm x D 3.94mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$1.14
2,000
$1.13
3,000+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole