text.skipToContent text.skipToNavigation

Manufacturer Part #

0263.500WRT1L

263 Series Very Fast-Acting 250V 0.5 A Ø3.94 x 7.11 mm Axial Lead PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Littelfuse 0263.500WRT1L - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.5A
Resistance: 0.252Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Color: Green
Typical Melting I2t (A2sec): 0.084A
Dimension: L  7.11mm x D  3.94mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,985.00
USD
Quantity
Unit Price
3,000+
$0.995
Product Variant Information section