text.skipToContent text.skipToNavigation

Manufacturer Part #

0272.050V

272 Series Very Fast-Acting 125 V 0.05 A Ø5.97 x 7.37 mm Radial Lead MICRO™ Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0272.050V - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 0.05A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.37mm x D  5.97mm
Package Style:  RADIAL
Mounting Method: Plug In
Features & Applications
Developed originally for the U.S. Space Program, MICRO™ fuse provides reliability in a compact design.The MICRO™ fuse is available in plug–in or radial lead styles and a complete range of ampere ratings from1/500 to 5 A to suit a wide variety of design needs.

Features:

  • Military grade available
  • High breaking capacity
  • Clear cover option to view fuse element status
  • Available from very low ampere of 2 mA to 5 A
  • Plug-in with short or long leads option

Applications:

  • Printed circuit boards and similar equipment
  • Electronic components
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
5
Total
$1,258.00
USD
Quantity
Unit Price
5
$12.81
20
$12.67
50
$12.58
125
$12.49
200+
$12.35
Product Variant Information section