text.skipToContent text.skipToNavigation

Manufacturer Part #

0272002.H

272 Series Very Fast-Acting 125 V 2 A Ø 5.97 x 7.37 mm Radial Lead MICRO™ Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0272002.H - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 2A
Resistance: 0.0425Ω
Interrupting Rating: 10000A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.3A
Dimension: L  7.37mm x D  5.97mm
Package Style:  RADIAL
Mounting Method: Plug In
Features & Applications

The 0272002.H is a Part of 272 Series 125 V 2 A 5.97 X 7.3 mm Radial Very Fast-Acting Lead MICRO Fuse. MICRO Fuse provides reliability in a compact design.

Features:

  • Military grade available
  • High breaking capacity
  • Clear cover option to view fuse element status
  • Available from very low ampere of 2 mA to 5 A
  • Plug-in with short or long leads option

Applications:

  • Printed circuit boards and similar equipment
  • Electronic components
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$738.00
USD
Quantity
Unit Price
3
$7.57
15
$7.48
40
$7.43
100
$7.38
250+
$7.27
Product Variant Information section