text.skipToContent text.skipToNavigation

Manufacturer Part #

0272.100V

272 Series Very Fast-Acting 125V 0.1 A Ø 5.97 x 7.37 mm Radial Lead MICRO™ Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0272.100V - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.1A
Resistance: 1.38Ω
Interrupting Rating: 10000A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 3.85E-4A
Dimension: L  7.37mm x D  5.97mm
Package Style:  RADIAL
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$71.70
USD
Quantity
Unit Price
2
$14.34
10
$14.16
25
$14.05
75
$13.93
150+
$13.74
Product Variant Information section