text.skipToContent text.skipToNavigation

Manufacturer Part #

0273.062V

273 Series Very Fast-Acting 125 V 0.062 A Ø 6.35x8.89 mm Radial Lead MICRO™ Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0273.062V - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.062A
Resistance: 2.55Ω
Interrupting Rating: 10000A
Operating Temp Range: -55°C to +85°C
Typical Melting I2t (A2sec): 1.15E-4A
Dimension: L  8.89mm x D  6.35mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,257.00
USD
Quantity
Unit Price
2
$12.94
10
$12.77
25
$12.68
75
$12.57
150+
$12.40
Product Variant Information section