text.skipToContent text.skipToNavigation

Manufacturer Part #

0273.600V

273 Series Very Fast-Acting 125 V 0.6 A Ø 6.35 x 8.89 mm Radial Lead MICRO™ Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0273.600V - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 0.6A
Operating Temp Range: -55°C to +85°C
Dimension: L  8.89mm x D  6.35mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

Developed originally for the U.S. Space Program, MICRO™ fuse provides reliability in a compact design. The MICRO™ fuse is available in plug–in or radial leadstyles and a complete range of ampere ratings from 1/500 to 5A to suit a wide variety of design needs.

Features:

  • Military grade available
  • High breaking capacity
  • Clear cover option to view fuse element status
  • Available from very low ampere of 2 mA to 5 A
  • Plug-in with short or long leads option

Applications:

  • Printed circuit boards and similar equipment
  • Electronic components
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$63.85
USD
Quantity
Unit Price
5
$12.77
20
$12.63
50
$12.54
125
$12.45
200+
$12.31
Product Variant Information section