text.skipToContent text.skipToNavigation

Manufacturer Part #

0273.750H

273 Series Very Fast-Acting 125 V 0.75 A Ø6.35 x 8.89 mm Radial Lead MICRO™ Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0273.750H - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 0.75A
Operating Temp Range: -55°C to +85°C
Dimension: L  8.89mm x D  6.35mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$535.00
USD
Quantity
Unit Price
5
$5.45
25
$5.39
75
$5.35
150
$5.33
400+
$5.25
Product Variant Information section