text.skipToContent text.skipToNavigation

Manufacturer Part #

0277.125V

277 Series Fast-Acting 125 V 125 mA Ø 2.36 x 7.14 mm Through Hole PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0277.125V - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 125mA
Dimension: L  7.14mm x D  2.36mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$67.15
USD
Quantity
Unit Price
5
$13.43
20
$13.28
50
$13.19
125
$13.09
200+
$12.95
Product Variant Information section