text.skipToContent text.skipToNavigation

Manufacturer Part #

0287030.PXCN

287 Series Fast-Acting 32 V 30 A 19.05 x 12.19 mm ATOF™ Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2544
Product Specification Section
Littelfuse 0287030.PXCN - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 30A
Resistance: 1.97mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +105°C
Color: Green
Typical Melting I2t (A2sec): 1510A
Dimension: L  19.05mm x W  12.19mm
Pricing Section
Global Stock:
395,394
USA:
395,394
511,394
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
200
$0.117
500
$0.115
1,500
$0.113
5,000
$0.111
15,000+
$0.107