text.skipToContent text.skipToNavigation

Manufacturer Part #

0297005.L

Automotive Fuses 32V 5A MINI - Mini 32V 5A 50 pc

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Littelfuse 0297005.L - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 5A
Operating Temp Range: -40°C to +125°C
Color: Tan
Typical Melting I2t (A2sec): 25
Dimension: 10.90 x 3.80 x 8.80 mm
Package Style:  BLADE
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$15.50
USD
Quantity
Unit Price
100
$0.31
250
$0.305
1,250
$0.295
2,500
$0.29
7,500+
$0.28
Product Variant Information section