text.skipToContent text.skipToNavigation

Manufacturer Part #

0297005.WXNV

297 Series Fast-Acting 32 V 5 A 10.9 x 8.8 mm MINI® Tan Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2512
Product Specification Section
Littelfuse 0297005.WXNV - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 5A
Resistance: 17.75mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Tan
Typical Melting I2t (A2sec): 25A
Dimension: L  10.9mm x W  8.8mm
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Global Stock:
141,866
USA:
141,866
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.88
USD
Quantity
Unit Price
125
$0.183
300
$0.18
1,250
$0.176
3,000
$0.173
12,500+
$0.166