text.skipToContent text.skipToNavigation

Manufacturer Part #

0298150.ZXEH

0298150 Series 32 V 150 A Slow Blow Autolink Bolt Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Littelfuse 0298150.ZXEH - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Slo-Blo
Current Rating: 150A
Resistance: 0.352mΩ
Operating Temp Range: -40°C to +125°C
Color: Orange
Typical Melting I2t (A2sec): 100000
Dimension: 29.20 x 19.05 x 9.90 mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,685.00
USD
Quantity
Unit Price
500
$3.37
1,000+
$3.32
Product Variant Information section