text.skipToContent text.skipToNavigation

Manufacturer Part #

0312004.HXP

312 Series Fast-Acting 250 V 4 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Littelfuse 0312004.HXP - Technical Attributes
Attributes Table
Voltage Rating: 0.25kV
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 4A
Resistance: 0.0293Ω
Interrupting Rating: 200A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 28.5A
Dimension: L  32mm x D  6.4mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
580
Germany:
580
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$21.25
USD
Quantity
Unit Price
125
$0.17
300
$0.167
1,250
$0.163
3,000
$0.161
12,500+
$0.154
Product Variant Information section