text.skipToContent text.skipToNavigation

Manufacturer Part #

03121.25HXP

312 Series Fast-Acting 250 V 1.25 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03121.25HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 1.25A
Operating Temp Range: -55°C to +125°C
Dimension: L  32mm x D  6.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
125
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.38
USD
Quantity
Unit Price
125
$0.179
300
$0.176
1,250
$0.172
3,000
$0.169
12,500+
$0.162
Product Variant Information section